Parametric Equivalent
Similar

ADUM1410BRWZ | |
|---|---|
DigiKey Part Number | 505-ADUM1410BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1410BRWZ |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1410BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 142,40800 Kč | 1 424,08 Kč |
| 47 | 126,43915 Kč | 5 942,64 Kč |
| 141 | 118,64468 Kč | 16 728,90 Kč |
| 282 | 114,83078 Kč | 32 382,28 Kč |
| 517 | 112,05215 Kč | 57 930,96 Kč |
| 1 034 | 109,40405 Kč | 113 123,79 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |







