
ADUM1401ARWZ | |
|---|---|
DigiKey Part Number | 505-ADUM1401ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1401ARWZ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1401ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 3/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACML-7410-000E | Broadcom Limited | 438 | 516-3440-ND | 8,40000 Kč | Similar |
| ACML-7410-500E | Broadcom Limited | 1 483 | 516-3929-1-ND | 8,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,29500 Kč | 1 172,95 Kč |
| 47 | 103,75255 Kč | 4 876,37 Kč |
| 141 | 97,14929 Kč | 13 698,05 Kč |
| 282 | 93,91691 Kč | 26 484,57 Kč |
| 517 | 91,56306 Kč | 47 338,10 Kč |
| 1 034 | 89,31907 Kč | 92 355,92 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |





