ADUM1301BRW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 232
Unit Price: 151,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 186
Unit Price: 149,30000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 316
Unit Price: 175,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 107,25256 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 86,39669 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 107,25256 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 874
Unit Price: 104,99000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 107,25256 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 108,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 60
Unit Price: 167,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 788
Unit Price: 154,34000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1301BRW

DigiKey Part Number
ADUM1301BRW-ND
Manufacturer
Manufacturer Product Number
ADUM1301BRW
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1301BRW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types