ISO7830FDW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 107,25256 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 86,39669 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 107,25256 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 108,14000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 60
Unit Price: 167,56000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 788
Unit Price: 154,34000 Kč
Datasheet
General Purpose Digital Isolator 5700Vrms 3 Channel 100Mbps 70kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7830FDW

DigiKey Part Number
ISO7830FDW-ND
Manufacturer
Manufacturer Product Number
ISO7830FDW
Description
DGTL ISOLTR 5.7KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 3 Channel 100Mbps 70kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7830FDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
70kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.1ns
Rise / Fall Time (Typ)
1.7ns, 1.9ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160107,25256 Kč17 160,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,25256 Kč
Unit Price with VAT:129,77560 Kč