
ADUM1241ARZ | |
|---|---|
DigiKey Part Number | ADUM1241ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1241ARZ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1241ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,83000 Kč | 128,83 Kč |
| 10 | 84,89500 Kč | 848,95 Kč |
| 98 | 60,65194 Kč | 5 943,89 Kč |
| 196 | 55,68153 Kč | 10 913,58 Kč |
| 294 | 53,15697 Kč | 15 628,15 Kč |
| 588 | 49,46750 Kč | 29 086,89 Kč |
| Unit Price without VAT: | 128,83000 Kč |
|---|---|
| Unit Price with VAT: | 155,88430 Kč |












