AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1241ARZ-RL7

DigiKey Part Number
505-ADUM1241ARZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM1241ARZ-RL7CT-ND - Cut Tape (CT)
505-ADUM1241ARZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1241ARZ-RL7
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1241ARZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
180ns, 180ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,83000 Kč128,83 Kč
1084,89500 Kč848,95 Kč
2573,44760 Kč1 836,19 Kč
10060,49350 Kč6 049,35 Kč
25054,13472 Kč13 533,68 Kč
50050,22278 Kč25 111,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,46750 Kč49 467,50 Kč
Manufacturers Standard Package
Unit Price without VAT:128,83000 Kč
Unit Price with VAT:155,88430 Kč