General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1201ARZ-RL7

DigiKey Part Number
505-ADUM1201ARZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM1201ARZ-RL7CT-ND - Cut Tape (CT)
505-ADUM1201ARZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM1201ARZ-RL7
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1201ARZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
40ns
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL 712T-3ENVE Corp/Isolation Products1 592390-IL712T-3E-ND158,29000 KčSimilar
IL 721-3ENVE Corp/Isolation Products341390-IL721-3E-ND148,28000 KčSimilar
ISO7221AQDRQ1Texas Instruments9 498296-ISO7221AQDRQ1CT-ND178,52000 KčSimilar
ISO7221CQDRQ1Texas Instruments513296-24954-1-ND178,52000 KčSimilar
ISO7321CQDQ1Texas Instruments300ISO7321CQDQ1-ND207,51000 KčSimilar
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1069,59500 Kč695,95 Kč
2564,03480 Kč1 600,87 Kč
10057,91990 Kč5 791,99 Kč
25055,00348 Kč13 750,87 Kč
50054,88334 Kč27 441,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,79881 Kč51 798,81 Kč
2 00050,60817 Kč101 216,34 Kč
3 00050,01198 Kč150 035,94 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč