
ADUM1100BR | |
|---|---|
DigiKey Part Number | 505-ADUM1100BR-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1100BR |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1100BR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 3ns, 3ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1100BRZ | Analog Devices Inc. | 2 791 | 505-ADUM1100BRZ-ND | 108,77000 Kč | Direct |
| HCPL-0900 | Broadcom Limited | 206 | 516-1150-5-ND | 2 072,08000 Kč | Similar |
| IL 610-3E | NVE Corp/Isolation Products | 6 985 | 390-IL610-3E-ND | 93,86000 Kč | Similar |




