ADUM1100AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 896
Unit Price: 100,94000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 3 888
Unit Price: 101,57000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 206
Unit Price: 2 058,02000 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1100AR

DigiKey Part Number
ADUM1100AR-ND
Manufacturer
Manufacturer Product Number
ADUM1100AR
Description
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1100AR Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tube
Pulse Width Distortion (Max)
2ns
Part Status
Obsolete
Rise / Fall Time (Typ)
3ns, 3ns
Technology
Magnetic Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
Inputs - Side 1/Side 2
1/0
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM1100ARZAnalog Devices Inc.1 896505-ADUM1100ARZ-ND100,94000 KčDirect
ACPL-072L-000EBroadcom Limited3 888516-1732-5-ND101,57000 KčSimilar
HCPL-0900Broadcom Limited206516-1150-5-ND2 058,02000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types