ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 64-LFCSP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 64-LFCSP (9x9)
Complete Motion Control Sychronization for Industrial Automation
Structural Health Monitoring (SHM) Demo

ADUCM4050BCPZ

DigiKey Part Number
505-ADUCM4050BCPZ-ND
Manufacturer
Manufacturer Product Number
ADUCM4050BCPZ
Description
IC MCU 32BIT 512KB FLASH 64LFCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM4050BCPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
52MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.74V ~ 3.6V
Data Converters
A/D 8x12b SAR
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFCSP (9x9)
Package / Case
64-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1626,16000 Kč626,16 Kč
10522,59800 Kč5 225,98 Kč
37479,67946 Kč17 748,14 Kč
111452,27802 Kč50 202,86 Kč
259435,79444 Kč112 870,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:626,16000 Kč
Unit Price with VAT:757,65360 Kč