ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 64-LFCSP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 64-LFCSP (9x9)
Complete Motion Control Sychronization for Industrial Automation
Structural Health Monitoring (SHM) Demo

ADUCM4050BCPZ-R7

DigiKey Part Number
505-ADUCM4050BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADUCM4050BCPZ-R7CT-ND - Cut Tape (CT)
505-ADUCM4050BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUCM4050BCPZ-R7
Description
IC MCU 32BIT 512KB FLASH 64LFCSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 64-LFCSP (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
52MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.74V ~ 3.6V
Data Converters
A/D 8x12b SAR
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFCSP (9x9)
Package / Case
64-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1602,22000 Kč602,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750403,69775 Kč302 773,31 Kč
Manufacturers Standard Package
Unit Price without VAT:602,22000 Kč
Unit Price with VAT:728,68620 Kč