ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 72-WLCSP (3.57x3.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 72-WLCSP (3.57x3.16)
Complete Motion Control Sychronization for Industrial Automation

ADUCM4050BCBZ-R7

DigiKey Part Number
505-ADUCM4050BCBZ-R7TR-ND - Tape & Reel (TR)
505-ADUCM4050BCBZ-R7CT-ND - Cut Tape (CT)
505-ADUCM4050BCBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUCM4050BCBZ-R7
Description
IC MCU 32BIT 512KB FLASH 72WLCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 72-WLCSP (3.57x3.16)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM4050BCBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.74V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
52MHz
Supplier Device Package
72-WLCSP (3.57x3.16)
Connectivity
I2C, SPI, UART/USART
Package / Case
72-UFBGA, WLCSP
Peripherals
DMA, PWM, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1602,22000 Kč602,22 Kč
10502,50300 Kč5 025,03 Kč
25488,01040 Kč12 200,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000416,29648 Kč416 296,48 Kč
Manufacturers Standard Package
Unit Price without VAT:602,22000 Kč
Unit Price with VAT:728,68620 Kč