Parametric Equivalent
Parametric Equivalent

ADUC814ARUZ-REEL | |
|---|---|
DigiKey Part Number | ADUC814ARUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUC814ARUZ-REEL |
Description | IC MCU 8BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 8KB (8K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUC814ARUZ-REEL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x12b; D/A 2x12b |
Core Processor 8052 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16.78MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-TSSOP |
Peripherals POR, PSM, Temp Sensor, WDT | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of I/O 17 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUC814ARUZ-REEL7 | Analog Devices Inc. | 1 111 | ADUC814ARUZ-REEL7CT-ND | 322,53000 Kč | Parametric Equivalent |
| ADUC814BRUZ-REEL7 | Analog Devices Inc. | 831 | ADUC814BRUZ-REEL7CT-ND | 371,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 206,83013 Kč | 517 075,33 Kč |
| Unit Price without VAT: | 206,83013 Kč |
|---|---|
| Unit Price with VAT: | 250,26446 Kč |



