ADT7410TRZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 351
Unit Price: 209,14000 Kč
Datasheet
Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7410TRZ-REEL7

DigiKey Part Number
ADT7410TRZ-REEL7TR-ND - Tape & Reel (TR)
ADT7410TRZ-REEL7CT-ND - Cut Tape (CT)
ADT7410TRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7410TRZ-REEL7
Description
SENSOR DIGITAL -55C-150C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADT7410TRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
15 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±0.44°C (±0.7°C)
Test Condition
-40°C ~ 105°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1075,36200 Kč753,62 Kč
2569,41920 Kč1 735,48 Kč
10062,89110 Kč6 289,11 Kč
25061,68372 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,36031 Kč56 360,31 Kč
2 00055,08962 Kč110 179,24 Kč
3 00054,45341 Kč163 360,23 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč