Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7410TRZ-REEL

DigiKey Part Number
505-ADT7410TRZ-REELTR-ND - Tape & Reel (TR)
505-ADT7410TRZ-REELCT-ND - Cut Tape (CT)
505-ADT7410TRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7410TRZ-REEL
Description
SENSOR DIGITAL -55C-150C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADT7410TRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
15 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±0.44°C (±0.7°C)
Test Condition
-40°C ~ 105°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1075,36200 Kč753,62 Kč
2569,41920 Kč1 735,48 Kč
10062,89110 Kč6 289,11 Kč
25061,68372 Kč15 420,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,73036 Kč136 825,90 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč