Dual Core Digital Signal Processor (DSP) 500MHz 349-CSPBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF607BBCZ-5

DigiKey Part Number
505-ADSP-BF607BBCZ-5-ND
Manufacturer
Manufacturer Product Number
ADSP-BF607BBCZ-5
Description
IC DSP CTRLR 349CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Core Digital Signal Processor (DSP) 500MHz 349-CSPBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF607BBCZ-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Dual Core
Interface
CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG
Clock Rate
500MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
808K x 8
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
349-LFBGA, CSPBGA
Supplier Device Package
349-CSPBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1934,41000 Kč934,41 Kč
20751,10600 Kč15 022,12 Kč
40722,16225 Kč28 886,49 Kč
100690,75790 Kč69 075,79 Kč
260665,18323 Kč172 947,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:934,41000 Kč
Unit Price with VAT:1 130,63610 Kč