
| ADSP-BF512BSWZ-4 | |
|---|---|
| DigiKey Part Number | 505-ADSP-BF512BSWZ-4-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADSP-BF512BSWZ-4 | 
| Description | IC DSP 16/32B 400MHZ LP 176LQFP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | ADSP-BF512BSWZ-4 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Fixed Point | |
| Interface | I2C, PPI, SPI, SPORT, UART/USART | |
| Clock Rate | 400MHz | |
| Non-Volatile Memory | External | |
| On-Chip RAM | 116kB | |
| Voltage - I/O | 1.8V, 2.5V, 3.3V | |
| Voltage - Core | 1.30V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 176-LQFP Exposed Pad | |
| Supplier Device Package | 176-LQFP-EP (24x24) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 503,09000 Kč | 503,09 Kč | 
| 10 | 418,99100 Kč | 4 189,91 Kč | 
| 40 | 381,83700 Kč | 15 273,48 Kč | 
| 120 | 359,53808 Kč | 43 144,57 Kč | 
| 280 | 346,08996 Kč | 96 905,19 Kč | 
| 520 | 338,03148 Kč | 175 776,37 Kč | 
| Unit Price without VAT: | 503,09000 Kč | 
|---|---|
| Unit Price with VAT: | 608,73890 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic