



ADSP-21489BSWZ-4A | |
|---|---|
DigiKey Part Number | 505-ADSP-21489BSWZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21489BSWZ-4A |
Description | IC SHARC AUDIO DSP 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21489BSWZ-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,61000 Kč | 513,61 Kč |
| 10 | 412,21200 Kč | 4 122,12 Kč |
| 90 | 360,76200 Kč | 32 468,58 Kč |
| 180 | 350,09733 Kč | 63 017,52 Kč |
| 270 | 344,75681 Kč | 93 084,34 Kč |
| 540 | 336,92691 Kč | 181 940,53 Kč |
| Unit Price without VAT: | 513,61000 Kč |
|---|---|
| Unit Price with VAT: | 621,46810 Kč |


