RF Amplifier IC 1.8GHz ~ 3.2GHz 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4961ACPZN-R7

DigiKey Part Number
505-ADA4961ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADA4961ACPZN-R7CT-ND - Cut Tape (CT)
505-ADA4961ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4961ACPZN-R7
Description
IC AMP 1.8GHZ-3.2GHZ 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 1.8GHz ~ 3.2GHz 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4961ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.8GHz ~ 3.2GHz
P1dB
17.8dBm
Gain
18dB
Noise Figure
5.5dB
RF Type
-
Voltage - Supply
3.3V ~ 5V
Current - Supply
15mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1748,16000 Kč748,16 Kč
10607,91300 Kč6 079,13 Kč
25572,90120 Kč14 322,53 Kč
100568,96810 Kč56 896,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500506,12501 Kč759 187,52 Kč
Manufacturers Standard Package
Unit Price without VAT:748,16000 Kč
Unit Price with VAT:905,27360 Kč