

ADSP-21489BSWZ-3B | |
|---|---|
DigiKey Part Number | 505-ADSP-21489BSWZ-3B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21489BSWZ-3B |
Description | IC CCD SIGNAL PROCESSOR 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21489BSWZ-3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 350MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,68000 Kč | 714,68 Kč |
| 10 | 525,72800 Kč | 5 257,28 Kč |
| 40 | 477,52775 Kč | 19 101,11 Kč |
| Unit Price without VAT: | 714,68000 Kč |
|---|---|
| Unit Price with VAT: | 864,76280 Kč |





