



ADRV9009BBCZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADRV9009BBCZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRV9009BBCZ-REEL |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cellular Transceiver Module 75MHz ~ 6GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADRV9009BBCZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | - | |
Modulation | - | |
Frequency | 75MHz ~ 6GHz | |
Data Rate | 12.3Gbps | |
Power - Output | 9dBm | |
Sensitivity | - | |
Serial Interfaces | JTAG, SPI | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.3V ~ 1.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12 583,69488 Kč | 18 875 542,32 Kč |
| Unit Price without VAT: | 12 583,69488 Kč |
|---|---|
| Unit Price with VAT: | 15 226,27080 Kč |



