
ADRV9008-1W/PCBZ | |
|---|---|
DigiKey Part Number | 505-ADRV9008-1W/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9008-1W/PCBZ |
Description | DUAL RF RX EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRV9008-1 - Receiver 75MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Receiver | |
Frequency | 75MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRV9008-1 | |
Note | - | |
RF Type | - | |
RF Frequency | 75MHz ~ 6GHz | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 191,76000 Kč | 30 191,76 Kč |
| Unit Price without VAT: | 30 191,76000 Kč |
|---|---|
| Unit Price with VAT: | 36 532,02960 Kč |




