
ADRF5721-EVALZ | |
|---|---|
DigiKey Part Number | ADRF5721-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5721-EVALZ |
Description | ADRF5721 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5721 - Attenuator 9kHz ~ 40GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 9kHz ~ 40GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5721 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 40GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 187,58000 Kč | 13 187,58 Kč |
| Unit Price without VAT: | 13 187,58000 Kč |
|---|---|
| Unit Price with VAT: | 15 956,97180 Kč |



