
ADRF5130BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5130BCPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5130BCPZ-R7 |
Description | IC RF SWITCH SPDT 3.5GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 3.5 GHz 50Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5130BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 700MHz ~ 3.5GHz | |
Isolation | 50dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 541,06989 Kč | 811 604,83 Kč |
| Unit Price without VAT: | 541,06989 Kč |
|---|---|
| Unit Price with VAT: | 654,69457 Kč |



