
ADRF5130BCPZ | |
|---|---|
DigiKey Part Number | ADRF5130BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5130BCPZ |
Description | IC RF SWITCH SPDT 3.5GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 3.5 GHz 50Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5130BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 700MHz ~ 3.5GHz | |
Isolation | 50dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,28000 Kč | 843,28 Kč |
| 10 | 687,07600 Kč | 6 870,76 Kč |
| 25 | 648,08240 Kč | 16 202,06 Kč |
| 100 | 605,23380 Kč | 60 523,38 Kč |
| 250 | 584,81024 Kč | 146 202,56 Kč |
| Unit Price without VAT: | 843,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,36880 Kč |


