
ADRF5025BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5025BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5025BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5025BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5025BCCZN-R7 |
Description | IC RF SWITCH SPDT 44GHZ 12LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-LGA (2.25x2.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5025BCCZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 9kHz ~ 44GHz | |
Isolation | 35dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 44GHz | |
P1dB | 27.5dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2.25x2.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 407,98000 Kč | 3 407,98 Kč |
| 10 | 2 913,59800 Kč | 29 135,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2 512,31620 Kč | 1 256 158,10 Kč |
| Unit Price without VAT: | 3 407,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 123,65580 Kč |


