Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-3
Introducing Power by Linear

ADR5045BKSZ-REEL7

DigiKey Part Number
ADR5045BKSZ-REEL7TR-ND - Tape & Reel (TR)
ADR5045BKSZ-REEL7CT-ND - Cut Tape (CT)
ADR5045BKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5045BKSZ-REEL7
Description
IC VREF SHUNT 0.1% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5045BKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
6.6µVrms
Noise - 10Hz to 10kHz
280µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 009
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
2517,88200 Kč447,05 Kč
10015,83250 Kč1 583,25 Kč
25014,85568 Kč3 713,92 Kč
50014,45712 Kč7 228,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,18275 Kč39 548,25 Kč
6 00012,88969 Kč77 338,14 Kč
9 00012,74287 Kč114 685,83 Kč
15 00012,58025 Kč188 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč