


ADR441ARZ | |
|---|---|
DigiKey Part Number | ADR441ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR441ARZ |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR441ARZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.2µVp-p |
Series | Voltage - Input 3V ~ 18V |
Packaging Tube | Current - Supply 3.75mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.12% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 144,32000 Kč | 1 443,20 Kč |
| 98 | 122,65163 Kč | 12 019,86 Kč |
| 196 | 118,38265 Kč | 23 203,00 Kč |
| 294 | 116,24388 Kč | 34 175,70 Kč |
| 588 | 113,10917 Kč | 66 508,19 Kč |
| 1 078 | 110,82551 Kč | 119 469,90 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |



