


ADR441ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR441ARZ-REEL7TR-ND - Tape & Reel (TR) ADR441ARZ-REEL7CT-ND - Cut Tape (CT) ADR441ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR441ARZ-REEL7 |
Description | IC VREF SERIES 0.12% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR441ARZ-REEL7 Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.2µVp-p |
Series | Voltage - Input 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3.75mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.12% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR4525ARZ | Analog Devices Inc. | 2 066 | 505-ADR4525ARZ-ND | 166,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 144,32000 Kč | 1 443,20 Kč |
| 25 | 133,93400 Kč | 3 348,35 Kč |
| 100 | 122,51350 Kč | 12 251,35 Kč |
| 250 | 119,97752 Kč | 29 994,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,08745 Kč | 111 087,45 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |



