


ADR440ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR440ARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR440ARZ-REEL7CT-ND - Cut Tape (CT) 505-ADR440ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR440ARZ-REEL7 |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR440ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 3.75mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 Kč | 193,45 Kč |
| 10 | 130,63600 Kč | 1 306,36 Kč |
| 25 | 114,26800 Kč | 2 856,70 Kč |
| 100 | 95,76490 Kč | 9 576,49 Kč |
| 250 | 86,67800 Kč | 21 669,50 Kč |
| 500 | 86,04188 Kč | 43 020,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,04188 Kč | 86 041,88 Kč |
| Unit Price without VAT: | 193,45000 Kč |
|---|---|
| Unit Price with VAT: | 234,07450 Kč |




