


LTC2645IMS-L12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2645IMS-L12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2645IMS-L12#PBF |
Description | IC DAC 12BIT V-OUT 16MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2645IMS-L12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | PWM | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 208,06900 Kč | 2 080,69 Kč |
| 37 | 188,90243 Kč | 6 989,39 Kč |
| 111 | 177,44252 Kč | 19 696,12 Kč |
| 259 | 170,72753 Kč | 44 218,43 Kč |
| 518 | 166,30699 Kč | 86 147,02 Kč |
| 1 036 | 162,66903 Kč | 168 525,12 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |


