AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
Introducing Power by Linear

ADR434BRZ-REEL7

DigiKey Part Number
505-ADR434BRZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR434BRZ-REEL7CT-ND - Cut Tape (CT)
505-ADR434BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR434BRZ-REEL7
Description
IC VREF SERIES 0.04% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.04% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR434BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.04%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
6.25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
6.1V ~ 18V
Current - Supply
800µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1293,44000 Kč293,44 Kč
10203,53200 Kč2 035,32 Kč
25180,07840 Kč4 501,96 Kč
100153,56820 Kč15 356,82 Kč
250150,24480 Kč37 561,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000150,24438 Kč150 244,38 Kč
Manufacturers Standard Package
Unit Price without VAT:293,44000 Kč
Unit Price with VAT:355,06240 Kč