Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-MSOP
Introducing Power by Linear

ADR425ARMZ

DigiKey Part Number
505-ADR425ARMZ-ND
Manufacturer
Manufacturer Product Number
ADR425ARMZ
Description
IC VREF SERIES 0.12% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.12% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR425ARMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.12%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
3.4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
7V ~ 18V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1193,39000 Kč193,39 Kč
10150,36700 Kč1 503,67 Kč
50133,10640 Kč6 655,32 Kč
100127,76020 Kč12 776,02 Kč
250122,11596 Kč30 528,99 Kč
500118,71430 Kč59 357,15 Kč
1 000115,91505 Kč115 915,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,39000 Kč
Unit Price with VAT:234,00190 Kč