Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-MSOP
Introducing Power by Linear

ADR421ARMZ

DigiKey Part Number
505-ADR421ARMZ-ND
Manufacturer
Manufacturer Product Number
ADR421ARMZ
Description
IC VREF SERIES 0.12% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.12% 10 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR421ARMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.12%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.75µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 18V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
10145,99900 Kč1 459,99 Kč
50129,23000 Kč6 461,50 Kč
100124,03940 Kč12 403,94 Kč
250118,55976 Kč29 639,94 Kč
500115,25676 Kč57 628,38 Kč
1 000112,53878 Kč112 538,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč