


ADR423ARMZ | |
|---|---|
DigiKey Part Number | ADR423ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR423ARMZ |
Description | IC VREF SERIES 0.13% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.13% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR423ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.13% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 18V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,24000 Kč | 201,24 Kč |
| 10 | 136,27800 Kč | 1 362,78 Kč |
| 50 | 108,90000 Kč | 5 445,00 Kč |
| 100 | 100,16850 Kč | 10 016,85 Kč |
| 250 | 90,77772 Kč | 22 694,43 Kč |
| Unit Price without VAT: | 201,24000 Kč |
|---|---|
| Unit Price with VAT: | 243,50040 Kč |


