


ADR420ARMZ | |
|---|---|
DigiKey Part Number | ADR420ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR420ARMZ |
Description | IC VREF SERIES 0.15% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR420ARMZ Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1.75µVp-p |
Series | Voltage - Input 4V ~ 18V |
Packaging Tube | Current - Supply 600µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package 8-MSOP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,08000 Kč | 192,08 Kč |
| 10 | 149,34600 Kč | 1 493,46 Kč |
| 50 | 132,20300 Kč | 6 610,15 Kč |
| 100 | 126,89320 Kč | 12 689,32 Kč |
| 250 | 121,28724 Kč | 30 321,81 Kč |
| 500 | 117,90866 Kč | 58 954,33 Kč |
| 1 000 | 115,12841 Kč | 115 128,41 Kč |
| Unit Price without VAT: | 192,08000 Kč |
|---|---|
| Unit Price with VAT: | 232,41680 Kč |









