Series Voltage Reference IC Fixed 2.5V V ±0.04% 70 mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR3625BRMZ-R7

DigiKey Part Number
505-ADR3625BRMZ-R7TR-ND - Tape & Reel (TR)
505-ADR3625BRMZ-R7CT-ND - Cut Tape (CT)
505-ADR3625BRMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR3625BRMZ-R7
Description
IC VREF SERIES 2.5V 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.04% 70 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADR3625BRMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
4ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 16V
Part Status
Active
Current - Supply
75µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
70 mA
Supplier Device Package
8-MSOP
Tolerance
±0.04%
Base Product Number
Temperature Coefficient
3ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,66000 Kč232,66 Kč
10181,96900 Kč1 819,69 Kč
25169,29440 Kč4 232,36 Kč
100155,36210 Kč15 536,21 Kč
250153,56676 Kč38 391,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000141,42804 Kč141 428,04 Kč
Manufacturers Standard Package
Unit Price without VAT:232,66000 Kč
Unit Price with VAT:281,51860 Kč