


ADP1034ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1034ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP1034ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP1034ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1034ACPZ-1-R7 |
Description | ISOLATED UPMU + DIGITAL ISOLATIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 41-LFCSP (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1034ACPZ-1-R7 Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 9.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 41-VFQFN Exposed Pad, CSP |
Applications General Purpose | Supplier Device Package 41-LFCSP (9x7) |
Voltage - Input 4.5V ~ 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 249,54000 Kč | 2 495,40 Kč |
| 25 | 232,97720 Kč | 5 824,43 Kč |
| 100 | 214,92920 Kč | 21 492,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 198,22084 Kč | 148 665,63 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |



