TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5

ADR360BUJZ-REEL7

DigiKey Part Number
505-ADR360BUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR360BUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR360BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR360BUJZ-REEL7
Description
IC VREF SERIES 0.15% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR360BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
6.8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.35V ~ 15V
Current - Supply
190µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,90000 Kč112,90 Kč
1073,86300 Kč738,63 Kč
2563,69800 Kč1 592,45 Kč
10052,19160 Kč5 219,16 Kč
25046,54256 Kč11 635,64 Kč
50043,06770 Kč21 533,85 Kč
1 00041,39963 Kč41 399,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,39963 Kč124 198,89 Kč
Manufacturers Standard Package
Unit Price without VAT:112,90000 Kč
Unit Price with VAT:136,60900 Kč