

ADR3540WARMZ-R7 | |
---|---|
DigiKey Part Number | 505-ADR3540WARMZ-R7TR-ND - Tape & Reel (TR) 505-ADR3540WARMZ-R7CT-ND - Cut Tape (CT) 505-ADR3540WARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3540WARMZ-R7 |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3540WARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 29µVp-p | |
Noise - 10Hz to 10kHz | 53µVrms | |
Voltage - Input | 4.3V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,53000 Kč | 103,53 Kč |
10 | 67,38500 Kč | 673,85 Kč |
25 | 57,97400 Kč | 1 449,35 Kč |
100 | 47,32990 Kč | 4 732,99 Kč |
250 | 42,10160 Kč | 10 525,40 Kč |
500 | 38,88544 Kč | 19 442,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 36,71288 Kč | 36 712,88 Kč |
Unit Price without VAT: | 103,53000 Kč |
---|---|
Unit Price with VAT: | 125,27130 Kč |