Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SC-70-5
Introducing Power by Linear

ADR06AKSZ-REEL7

DigiKey Part Number
505-ADR06AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR06AKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADR06AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR06AKSZ-REEL7
Description
IC VREF SERIES 0.2% SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADR06AKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5V ~ 36V
Part Status
Active
Current - Supply
1mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Output
10 mA
Supplier Device Package
SC-70-5
Tolerance
±0.2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR3430ARJZ-R2Analog Devices Inc.4 573505-ADR3430ARJZ-R2CT-ND116,33000 KčSimilar
In-Stock: 6 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1076,49600 Kč764,96 Kč
2570,45240 Kč1 761,31 Kč
10063,81080 Kč6 381,08 Kč
25060,71948 Kč15 179,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,22733 Kč165 681,99 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč