


ADR03TKSZ-EP-R7 | |
|---|---|
DigiKey Part Number | 505-ADR03TKSZ-EP-R7TR-ND - Tape & Reel (TR) 505-ADR03TKSZ-EP-R7CT-ND - Cut Tape (CT) 505-ADR03TKSZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR03TKSZ-EP-R7 |
Description | IC VREF SERIES 0.2% SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR03TKSZ-EP-R7 Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.5V ~ 15V |
Part Status Active | Current - Supply 650µA |
Reference Type Series | Operating Temperature -55°C ~ 125°C |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Output 10 mA | Supplier Device Package SC-70-5 |
Tolerance ±0.2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,40000 Kč | 252,40 Kč |
| 10 | 197,99000 Kč | 1 979,90 Kč |
| 25 | 184,37920 Kč | 4 609,48 Kč |
| 100 | 169,41400 Kč | 16 941,40 Kč |
| 250 | 168,02432 Kč | 42 006,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 150,07061 Kč | 450 211,83 Kč |
| Unit Price without VAT: | 252,40000 Kč |
|---|---|
| Unit Price with VAT: | 305,40400 Kč |






