
ADPL42002ACPZN3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL42002ACPZN3.3-R7TR-ND - Tape & Reel (TR) 505-ADPL42002ACPZN3.3-R7CT-ND - Cut Tape (CT) 505-ADPL42002ACPZN3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL42002ACPZN3.3-R7 |
Description | 20V 200MA LDO 3.3VO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 78dB ~ 40dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 20,54500 Kč | 205,45 Kč |
| 25 | 17,18520 Kč | 429,63 Kč |
| 100 | 13,39620 Kč | 1 339,62 Kč |
| 250 | 11,53372 Kč | 2 883,43 Kč |
| 500 | 10,38734 Kč | 5 193,67 Kč |
| 1 000 | 9,42724 Kč | 9 427,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,21441 Kč | 24 643,23 Kč |
| 6 000 | 7,60708 Kč | 45 642,48 Kč |
| 9 000 | 7,36750 Kč | 66 307,50 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |



