
ADPL40502ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADPL40502ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADPL40502ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADPL40502ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPL40502ACPZ-3.3-R7 |
Description | ULTRA-LOW NOISE 200MA LDO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL40502ACPZ-3.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 390 µA |
Part Status Active | PSRR 70dB ~ 55dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage Dropout (Max) 0.23V @ 200mA | Supplier Device Package 6-LFCSP-UD (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,89520 Kč | 197,38 Kč |
| 100 | 6,88310 Kč | 688,31 Kč |
| 250 | 6,39852 Kč | 1 599,63 Kč |
| 500 | 6,10706 Kč | 3 053,53 Kč |
| 1 000 | 5,86663 Kč | 5 866,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56986 Kč | 16 709,58 Kč |
| 6 000 | 5,42459 Kč | 32 547,54 Kč |
| 9 000 | 5,35183 Kč | 48 166,47 Kč |
| 15 000 | 5,27124 Kč | 79 068,60 Kč |
| 21 000 | 5,22410 Kč | 109 706,10 Kč |
| 30 000 | 5,17883 Kč | 155 364,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





