Front End IC Analog, Digital Input I2C, SPI Output 35-WLCSP (3.11x2.14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD4000BCBZR7

DigiKey Part Number
505-ADPD4000BCBZR7TR-ND - Tape & Reel (TR)
505-ADPD4000BCBZR7CT-ND - Cut Tape (CT)
505-ADPD4000BCBZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD4000BCBZR7
Description
MULTI-MODAL OPTICAL AFE, SPI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Front End IC Analog, Digital Input I2C, SPI Output 35-WLCSP (3.11x2.14)
Datasheet
 Datasheet
EDA/CAD Models
ADPD4000BCBZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Analog Devices Inc.
Current - Supply
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
35-UFBGA, WLCSP
Type
Front End
Supplier Device Package
35-WLCSP (3.11x2.14)
Input Type
Analog, Digital
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1386,15000 Kč386,15 Kč
10307,13800 Kč3 071,38 Kč
25287,37040 Kč7 184,26 Kč
100267,93870 Kč26 793,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500241,34975 Kč362 024,62 Kč
Manufacturers Standard Package
Unit Price without VAT:386,15000 Kč
Unit Price with VAT:467,24150 Kč