Optical Sensor Ambient 470nm, 850nm I2C, SPI 24-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Ambient 470nm, 850nm I2C, SPI 24-VFLGA Exposed Pad
ADPD188GG-ACEZR7

ADPD188BI-ACEZR7

DigiKey Part Number
505-ADPD188BI-ACEZR7TR-ND - Tape & Reel (TR)
505-ADPD188BI-ACEZR7CT-ND - Cut Tape (CT)
505-ADPD188BI-ACEZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD188BI-ACEZR7
Description
SENSOR OPT 470850NMAMB 24 VFLGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 470nm, 850nm I2C, SPI 24-VFLGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADPD188BI-ACEZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
470nm, 850nm
Proximity Detection
No
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFLGA Exposed Pad
Supplier Device Package
24-LGA-CAV (3.8x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1292,50000 Kč292,50 Kč
10230,68400 Kč2 306,84 Kč
25215,24640 Kč5 381,16 Kč
100204,00610 Kč20 400,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000181,30807 Kč181 308,07 Kč
Manufacturers Standard Package
Unit Price without VAT:292,50000 Kč
Unit Price with VAT:353,92500 Kč