
ADPD144RI-ACEZ-RL | |
|---|---|
DigiKey Part Number | ADPD144RI-ACEZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPD144RI-ACEZ-RL |
Description | OPTICAL BIOMETRIC TRANS RED & IN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Front End IC Photodiode Input I2C Output 12-LGA-CAV (2.8x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD144RI-ACEZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Photodiode | |
Output Type | I2C | |
Current - Supply | 9.3 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-LFLGA | |
Supplier Device Package | 12-LGA-CAV (2.8x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 149,96861 Kč | 599 874,44 Kč |
| Unit Price without VAT: | 149,96861 Kč |
|---|---|
| Unit Price with VAT: | 181,46202 Kč |


