
ADPD144RI-ACEZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADPD144RI-ACEZ-RL7TR-ND - Tape & Reel (TR) 505-ADPD144RI-ACEZ-RL7CT-ND - Cut Tape (CT) 505-ADPD144RI-ACEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADPD144RI-ACEZ-RL7 |
Description | OPTICAL BIOMETRIC TRANS RED & IN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Front End IC Photodiode Input I2C Output 12-LGA-CAV (2.8x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADPD144RI-ACEZ-RL7 Models |
Category | Output Type I2C |
Manufacturer Analog Devices Inc. | Current - Supply 9.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-LFLGA |
Type Front End | Supplier Device Package 12-LGA-CAV (2.8x5) |
Input Type Photodiode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 10 | 203,34100 Kč | 2 033,41 Kč |
| 25 | 189,43480 Kč | 4 735,87 Kč |
| 100 | 174,14550 Kč | 17 414,55 Kč |
| 250 | 172,94632 Kč | 43 236,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 158,84383 Kč | 158 843,83 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |


