Front End IC Photodiode Input I2C Output 28-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End IC Photodiode Input I2C Output 28-LFCSP-WQ (4x4)
Industrial Mobile Robotics increasing Manufacturing Automation Capabilities

ADPD1080BCPZR7

DigiKey Part Number
505-ADPD1080BCPZR7TR-ND - Tape & Reel (TR)
505-ADPD1080BCPZR7CT-ND - Cut Tape (CT)
505-ADPD1080BCPZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD1080BCPZR7
Description
PHOTOMETRIC FRONT-END
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Front End IC Photodiode Input I2C Output 28-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADPD1080BCPZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Front End
Input Type
Photodiode
Output Type
I2C
Current - Supply
184 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad, CSP
Supplier Device Package
28-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,82000 Kč210,82 Kč
10164,49800 Kč1 644,98 Kč
25152,92440 Kč3 823,11 Kč
100142,32230 Kč14 232,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500129,73936 Kč194 609,04 Kč
Manufacturers Standard Package
Unit Price without VAT:210,82000 Kč
Unit Price with VAT:255,09220 Kč