


ADPA7009-2ACEZ | |
|---|---|
DigiKey Part Number | 505-ADPA7009-2ACEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7009-2ACEZ |
Description | IC RF AMP 20GHZ-54GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 20GHz ~ 54GHz 24-LGA-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7009-2ACEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20GHz ~ 54GHz | |
P1dB | 28dB | |
Gain | 16.5dB | |
Noise Figure | 7.5dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 850mA | |
Test Frequency | 20GHz ~ 35GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFLGA Exposed Pad | |
Supplier Device Package | 24-LGA-CAV (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 822,87000 Kč | 6 822,87 Kč |
| 10 | 6 052,36500 Kč | 60 523,65 Kč |
| 25 | 5 786,36560 Kč | 144 659,14 Kč |
| Unit Price without VAT: | 6 822,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 255,67270 Kč |


